• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® Universal Hook-and-loop tape for bundling , for houseplants and garden Hook and loop pad (L x W) 20 cm x 1.2 cm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.76)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

for houseplants and garden

Factory colour

Green

Material

PET

Polypropylene (PP)

Length

20 cm

Width

1.2 cm

Content

25 pc(s)

Dim

(L x W) 20 cm x 1.2 cm

Manufacturer part #

VEL-30664-WEU

Type

VEL-30664-WEU

Range of use

Universal

Documents & Downloads

Datasheet

Datasheet 3387060 VELCRO® Universal Hook-and-loop tape for bundling , for houseplants and garden Hook and loop pad (L x W) 20 cm x 1.2 cm

User & Safety Instructions

User & Safety Instructions 3387060 VELCRO® Universal Hook-and-loop tape for bundling , for houseplants and garden Hook and loop pad (L x W) 20 cm x 1.2 cm

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)