• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman AS12 Tray (L x W x H) 350 x 550 x 20 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

66 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tray

Dim

(L x W x H) 350 x 550 x 20 mm

Weight

700 g

Width

550 mm

Height

20 mm

Length

350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236877 Velleman AS12 Tray (L x W x H) 350 x 550 x 20 mm 1 pc(s)

Description

This versatile mat is ideal for soldering and repairs.

This text is machine translated.

Features

  • Heat resistant: Max. 500 °C.
  • Flexible, always takes the original form
  • 5 magnetic zones
  • Compartment for screws
  • With anti-skid protection, antique
  • Different tool holders

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)