• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 79-7201 Activated charcoal air intake filter 3-piece (L x W x H) 130 x 130 x 10 mm 3 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Activated charcoal air intake filter

Type

Active carbon filter

Dim

(L x W x H) 130 x 130 x 10 mm

Width

130 mm

Height

10 mm

Length

130 mm

Documents & Downloads

Security datasheet

Security datasheet 2182451 TOOLCRAFT 79-7201 Activated charcoal air intake filter 3-piece (L x W x H) 130 x 130 x 10 mm 3 pc(s)

Description

Suitable replacement activated carbon filter for TOOLCRAFT solder fume extraction BN 588318 / 1553619 / 588688 / 1677609

Scope of delivery

  • 3 replacement activated charcoal filters

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

What kind of Soldering accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)