• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2248474 Heat resistant desk mat, soldering insulation pad, silicone mat (L x W x H) 450 x 300 x 15 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

859 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat resistant desk mat, soldering insulation pad, silicone mat

  • Excellent heat insulation properties.
  • Resistant to high temperatures of up to 500 °C
  • Soldering iron can be placed directly on the mat.
  • Material: silicone

Technical specifications

  • Material: Silicone
Product type

Tray

Temperature range

0-500 °C

Dim

(L x W x H) 450 x 300 x 15 mm

Weight

600 g

Width

300 mm

Height

15 mm

Length

450 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2248474 TOOLCRAFT 2248474 Heat resistant desk mat, soldering insulation pad, silicone mat (L x W x H) 450 x 300 x 15 mm

Description

Excellent heat insulation properties.
Resistant to high temperatures of up to 500 °C
Soldering iron can be placed directly on the mat.
With magnetic compartment for storing small parts

Scope of delivery

  • 1x Mat

System requirements

  • Heat-resistant up to 500 °C
  • Location card slot
  • Storage compartment for small parts
  • Strong internal magnet
  • Anti-static

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.97*

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)