• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ZD-10W-1 Dry cleaner (Ø x H) 45 mm x 38 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1009 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 6.99
-31 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Brass
Product type

Dry cleaner

Dim

(Ø x H) 45 mm x 38 mm

Weight

18 g

Height

38 mm

Length

50 mm

(Ø)

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372164 TOOLCRAFT ZD-10W-1 Dry cleaner (Ø x H) 45 mm x 38 mm 1 pc(s)

Description

Can be used to solder from the tip to remove and clean, as well as avoiding oxidation.

Hints

This text is machine translated.

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)