• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT SIP-320SP Plastic Welding Staples for SIP-320, 400 pcs

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

51 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 400 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic Welding Staples for SIP-320, 400 pcs

  • Compatible with TOOLCRAFT SIP-320 plastic welding gun (order no. 2867338)
  • Diameter 0.8 mm
  • Includes 4 types of rust-resistant stainless steel staples

Technical specifications

Product type

Plastic welding clamp

Compatible with (details)

SIP-320

Tip size

0.8 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2885738 TOOLCRAFT SIP-320SP Plastic Welding Staples for SIP-320, 400 pcs

Description

Features

  • Include 4 style of staples (100 pcs per style)

Scope of delivery

  • 400x staples

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)