• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman PEM7D PEM7D Wireless alarm system extension IR light barrier

EAN:
Part number:
Item no:
Dispatches on Thu, 10 Jun 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI-IR light barrier, safety system, alarm - 7 m.

  • Easy to install
  • Adjustable timer & volume
  • Applications: Access control, automatic alarm warning, detects the presence of persons
  • This text is machine translated.

Technical specifications

  • Power supply: DC 9-15V
  • Loudspeaker output: Gong / off / alarm (via selector switch)
  • Duration of the acoustic signal: ± 1 sec. for gong, 30 sec. for alarm
  • Timer can be controlled: 3 - 30 seconds before alarm is activated
  • Adjustable volume: Yes (from 0 to max.)
  • Cable length ± 9.5 m.
  • Operating temperature: -20°C to +50 °C
  • Power supply: DC 9-15V stabilized (adapter included)
  • Total power consumption< 130 mA
  • Standby current 25 mA
  • IP protection class: IP44 / indoor
Product type

Wireless alarm system extension

7 m

Dim

(L x W x H) 85 x 160 x 100 mm

Component

IR light barrier

Weight

530 g

Width

160 mm

Height

100 mm

Depth

200 mm

Length

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159267 Velleman PEM7D PEM7D Wireless alarm system extension IR light barrier

Description

Scope of delivery

  • 1 x IR light barrier
  • 1 x power supply 230 V / 12 VDC / 500 mA
  • 1 x alarm loudspeaker (timer & volume adjustable)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.48*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)