
Highlights & Details
UV torch 9 LEDs
- With 9 UV LEDs
- Wavelength 395 - 400 nm
- End cap switch
Technical specifications
- UV LED 80 - 150 mcd
- UV wavelength 395 - 400 nm
- 3x AAA battery (please order separately)
- Product type
Torch
- Bulb type
UV LED
- Light duration (max.)
5 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Weight
58 g
- Dim
(Ø x H) 28 mm x 15.50 mm
- No. of bulbs
9
- Battery type
AAA
- Light duration (high)
5 h
- Material
Aluminium
- Width
9.70 mm
- Height
15.50 mm
- Length
95 mm
- (Ø)
28 mm
- Features
UV light
Wrist strap
- Waterproof
No
- Colour
UV/blacklight
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2143762 Velleman UV-9 EFL41UV UV LED Torch UV light, Wrist strap battery-powered 5 h 58 g
Information
Information 2143762 Velleman UV-9 EFL41UV UV LED Torch UV light, Wrist strap battery-powered 5 h 58 g
Conformity certificate
Conformity certificate 2143762 Velleman UV-9 EFL41UV UV LED Torch UV light, Wrist strap battery-powered 5 h 58 g
Description
Great autonomy: Thanks to a battery runtime of approx. 5 hours, you can work longer and enjoy continuous UV light.
Practical: Has a rotating lamp head and an armband.
Long life: The 9 UV-LEDs have a life of 100,000 hours, WAS ensures reliable use for years.
Long-life: Made of anodized aluminum and impact-resistant.
Caution: Ultraviolet radiation This radiation can be harmful to the eyes and skin. Use the appropriate protection.
Caution: Dangerous optical radiation possible. Never look directly or indirectly (Reflexion) into the light beam. May be harmful to the eyes.
This text is machine translated.
Features
- Wavelength 395 - 400 nm
- Robust and impact-resistant aluminum housing
- Simple operation
- Handy surface
- Edgecap switch
Scope of delivery
- torch
- Wrist strap
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 15.98*
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































