

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED grow light
120°
Built-in LED
7 W
Petrol
230 V
(Ø) 110 mm
14
0.5 m²
206 g
1 pc(s)
25.000 h
660 lm
175 µmol/m²/s
Selectable height
Telescopic base
60 mm
110 mm
IP54
Venso
640 - 660 nm
400 - 700 nm
4 m
Datasheet 2544562 Venso LED grow light SUNLiTE 7 W Petrol 230 V Built-in LED 7 W 1 pc(s)
User & Safety Instructions 2544562 Venso LED grow light SUNLiTE 7 W Petrol 230 V Built-in LED 7 W 1 pc(s)
Warranty Terms 2544562 Venso LED grow light SUNLiTE 7 W Petrol 230 V Built-in LED 7 W 1 pc(s)
The necessary accessories are required to use the article as described.