
Highlights & Details
Parus by Venso Sunlite plant lamp XL 25 W white
- LED growth lamp with telescopic rod (1.70 m)Growth Light for indoor plants and flowering plants
Technical specifications
- Height telescopic rod 400 - 1700 mm
- Product type
LED grow light
- Radiation angle
120°
Built-in LED
25 W
- Factory colour
White
- Operating voltage
230 V
- Dim
(Ø) 160 mm
- Lit area
1.2 m²
- Weight
506 g
- Content
1 pc(s)
25.000 h
- Colour
Neutral white
- PPFD
460 µmol/m²/s
- Features
Selectable height
Telescopic base
- Width
80 mm
- (Ø)
160 mm
IP54
- Series
Venso
- Wavelength bands (red)
640 - 660 nm
- Wavelength bands (white)
400 - 700 nm
- Feed length
6 m
Documents & Downloads
Datasheet
Datasheet 2544561 Venso LED grow light SUNLiTE XL 25 W Weiß 230 V Built-in LED 25 W Neutral white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2544561 Venso LED grow light SUNLiTE XL 25 W Weiß 230 V Built-in LED 25 W Neutral white 1 pc(s)
Warranty Terms
Warranty Terms 2544561 Venso LED grow light SUNLiTE XL 25 W Weiß 230 V Built-in LED 25 W Neutral white 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Incl. Power cable
- Telescopic rod.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





