
Technical specifications
- Conductor class: Fine strands
- With ground wire: No.
- Jacket material: Polyvinyl chloride (PVC)
- Min Permitted bending radius, stationary use/fixed installation: 41 mm
- Oil resistant according to EN 60811-404: No.
- Cable geometry: Round
- Smoke arm according to IEC 61034-2: No.
- Min Permissible bending radius, flexible use/free movement: 41 mm
- Product type
Power feed
- Cable type
H03VV-F
- No. of leads
2 x
- Cross section (each core)
0.75 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.75 mm²
- Cross section
2 x 0.75 mm² + 2 x 0.75 mm²
- Cable features
Flat
Flexible
- Outside Ø
5.40 mm
- Factory colour
Black
- Content
50 m
- Nominal voltage
300 V
- Nominal voltage U0
300 V
- Packaged
Yes
- Manufacturer part #
VER H03VV-F 2x0,75 sw Ri. 50
- Insulation material
Polyvinyl chloride
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
70 °C
- Max. length sold by the metre
50 m
- Type
VER H03VV-F 2x0,75 sw Ri. 50
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3337303 VER H03VV-F 2x0,75 sw Ri. 50 Power feed H03VV-F 2 x 0.75 mm² Black 50 m
Description
Complies with VDE 0281. For the connection of light electrical devices with low mechanical demands in dry rooms. No approved for cooking and heating or heating equipment. Max. operating temperature: 70 °C
This text is machine translated.
This text is machine translated.
Hints
Made in Europe
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











