
Technical specifications
- Conductor class: Fine strands
- With ground wire: Yes
- Jacket material: Polyvinyl chloride (PVC)
- Fire classification to EN 13501-6: ECA
- Min Permitted bending radius, stationary use/fixed installation: 77 mm
- Oil resistant according to EN 60811-404: No.
- Cable geometry: Round
- Smoke arm according to IEC 61034-2: No.
- Min Permissible bending radius, flexible use/free movement: 77 mm
- Product type
Power feed
- Cable type
H05VV-F
- No. of leads
5 G
- Cross section (each core)
1.50 mm²
- No. of leads (part 2)
5 G
- Cross section (each core) (part 2)
1.50 mm²
- Cross section
5 G 1.50 mm² + 5 G 1.50 mm²
- Cable features
Flat
Flexible
- Outside Ø
10.20 mm
- Factory colour
White
- Content
50 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
VER H05VV-F 5G1,5 ws Eca Ri.50
- Insulation material
Polyvinyl chloride
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
70 °C
- Max. length sold by the metre
50 m
- Type
VER H05VV-F 5G1,5 ws Eca Ri.50
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3336410 VER H05VV-F 5G1,5 ws Eca Ri.50 Power feed H05VV-F 5 G 1.50 mm² White 50 m
Description
Complies with VDE 0281. For connecting portable power consumers in dry rooms at an average mechanical load for domestic appliances also in damp and wet rooms. Approved for cooking and heating equipment, provided that the cables do not come into contact with hot parts and are not exposed to any other heat influences. Not suitable for the use outdoors and in agricultural areas or for connecting commercially used electrical tools. Max. operating temperature: 70 °C
This text is machine translated.
This text is machine translated.
Hints
Made in Europe
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











