
Technical specifications
- Conductor class: Fine strands
- Specification Wire insulation: Rubber - ethylene propylene rubber (EPR)
- With ground wire: No.
- Min Permitted bending radius, stationary use/fixed installation: 55 mm
- Specification of sheath material: Rubber - ethylene propylene rubber (EPR)
- Cable geometry: Round
- Smoke arm according to IEC 61034-2: No.
- Min Permissible bending radius, flexible use/free movement: 82 mm
- Product type
Power feed
- Cable type
(H)07RN-F
- No. of leads
3 x
- Cross section (each core)
1.50 mm²
- No. of leads (part 2)
3 x
- Cross section (each core) (part 2)
1.50 mm²
- Cross section
3 x 1.50 mm² + 3 x 1.50 mm²
- Cable features
Flat
Flexible
- Outside Ø
13.60 mm
- Factory colour
Black
- Content
50 m
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
VER H07RN-F 3x 1,5 Ri. 50
- Insulation material
EPDM rubber
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
60 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
60 °C
- Max. length sold by the metre
50 m
- Type
VER H07RN-F 3x 1,5 Ri. 50
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3335734 VER H07RN-F 3x 1,5 Ri. 50 Power feed (H)07RN-F 3 x 1.50 mm² Black 50 m
Description
Complies with VDE 0282. For use with heavy equipment, e.g. tools and agricultural equipment under high loads, in dry and damp rooms as well as outdoors and in service water. Max. operating temperature: 60 °C
This text is machine translated.
This text is machine translated.
Hints
Made in Europe
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










