
Technical specifications
- Conductor material: Copper
- Conductor class: Single-wire
- Fire classification to EN 13501-6: ECA
- Wire color: Blue
- Working temperature 5 - 70 °C
- Oil resistant according to EN 60811-404: No.
- Cold resistant according to EN 60811-504+505+506: No.
- Smoke arm according to IEC 61034-2: No.
- Product type
Wire core
- Cable type
H07V-U
- No. of leads
1 x
- Cross section (each core)
1.50 mm²
- No. of leads (part 2)
1 x
- Cross section (each core) (part 2)
1.50 mm²
- Cross section
1 x 1.50 mm² + 1 x 1.50 mm²
- Cable features
Flat
Flexible
- Outside Ø
2.80 mm
- Factory colour
Light blue
- Content
100 m
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Packaged
Yes
- Sold per metre
Yes
- Manufacturer part #
VER H07V-U 1,5 hbl Eca Ri.100
- Insulation material
Polyvinyl chloride
- Min. temperature range (flexible installation)
5 °C
- Max. temperature range (flexible installation)
70 °C
- Max. temperature range (fixed installation)
70 °C
- Max. length sold by the metre
100 m
- Type
VER H07V-U 1,5 hbl Eca Ri.100
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3336438 VER H07V-U 1,5 hbl Eca Ri.100 Wire core H07V-U 1 x 1.50 mm² Light blue 100 m
Description
Complies with VDE 0281. In dry rooms, in devices, switchgear and distributors, in pipes on and under plaster as well as in closed installation channels. In protected laying in and at lights. In and on electronic equipment in power plants for the purpose of measuring, controlling and regulating. Not permitted for direct installation in walls. Max. operating temperature: 70 °C
This text is machine translated.
This text is machine translated.
Hints
Made in Europe
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











