
Technical specifications
- Conductor material: Copper
- Conductor class: Single-wire
- Specification of wire insulation: Polyethylene (PE)
- Wire identification: Colour
- With ground wire: Yes
- Max. Load Conductor temperature 70 °C
- Side wire: No.
- Protective cover: Without
- Reinforcement/armoring: Without
- Flammability class according to EN 13501-6: DCA
- Product type
Power feed
- Cable type
NHXMH-J
- No. of leads
4 x
- Cross section (each core)
1.50 mm²
- No. of leads (part 2)
4 x
- Cross section (each core) (part 2)
1.50 mm²
- Cross section
4 x 1.50 mm² + 4 x 1.50 mm²
- Cable features
Flat
Flexible
- Outside Ø
9.30 mm
- Factory colour
Grey
- Content
500 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Packaged
Yes
- Sold per metre
Yes
- Halogen-free
Yes
- Manufacturer part #
VER NHXMH-J 4x 1,5 Dca T.500
- Insulation material
Polyethylene (PE)
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
50 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
70 °C
- Max. length sold by the metre
500 m
- Type
VER NHXMH-J 4x 1,5 Dca T.500
- Shielded
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3336582 VER NHXMH-J 4x 1,5 Dca T.500 Power feed NHXMH-J 4 x 1.50 mm² Grey 500 m
Description
Complies with VDE 0250. Halogen-free plastic sheathed cable with improved behavior in the event of fire according to DIN 0472 part 813. Low heat conduction according to DIN VDE 0472 part 804/test type C. Minimal smoke development according to DIN VDE 0472 part 816. They are used where a high concentration of property value must prevent damage to people and materials in the event of a fire, e.g. in industrial plants, municipal facilities, hotels, airports, etc. subway, train stations, hospitals, department stores, banks, Schools, theaters, cinemas, high-rise buildings, control centers, etc. Suitable for installation in dry, damp or wet rooms, for laying over, on, in and under plaster as well as in masonry and concrete, but not for direct embedding in shaken, vibrated or rammed concrete. They are also suitable for outdoor use as long as they are protected from direct sunlight. Wire color coding according to VDE 0293. Max. operating temperature: 70 °C
This text is machine translated.
This text is machine translated.
Hints
Made in Europe
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











