
Technical specifications
- Conductor class: Fine strands
- Wire identification: Numbers
- With ground wire: Yes
- Jacket material: Polyvinyl chloride (PVC)
- Rope element: No.
- Shield over wire element: Without
- Shield over stranding: Without
- Min Permitted bending radius, stationary use/fixed installation: 77 mm
- Cold resistant according to EN 60811-504+505+506: No.
- Smoke arm according to IEC 61034-2: No.
- Min Permissible bending radius, flexible use/free movement: 191 mm
- Product type
Power feed
- Cable type
YSLY-JZ
- No. of leads
18 x
- Cross section (each core)
0.75 mm²
- No. of leads (part 2)
18 x
- Cross section (each core) (part 2)
0.75 mm²
- Cross section
18 x 0.75 mm² + 18 x 0.75 mm²
- Cable features
Flat
Flexible
- Outside Ø
12.70 mm
- Factory colour
Grey
- Content
50 m
- Nominal voltage
500 V
- Packaged
Yes
- Sold per metre
Yes
- Manufacturer part #
VER YSLY-JZ 18x 0,75 Ri. 50
- Insulation material
Polyvinyl chloride
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
70 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
70 °C
- Max. length sold by the metre
50 m
- Type
VER YSLY-JZ 18x 0,75 Ri. 50
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3336155 VER YSLY-JZ 18x 0,75 Ri. 50 Power feed YSLY-JZ 18 x 0.75 mm² Grey 50 m
Description
As measurement, control and control line for machine tools, flow and assembly lines, conveyor systems and production lines for medium mechanical load, for fixed installation as well as occasional non-recurring movements in dry, damp and wet rooms.
This text is machine translated.
This text is machine translated.
Hints
Made in Europe
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











