
Technical specifications
- Conductor class: Fine strands
- Wire identification: Numbers
- With ground wire: Yes
- Jacket material: Polyvinyl chloride (PVC)
- Rope element: No.
- Shield over stranding: Braid
- Min Permitted bending radius, stationary use/fixed installation: 121 mm
- Cold resistant according to EN 60811-504+505+506: No.
- Smoke arm according to IEC 61034-2: No.
- Min Permissible bending radius, flexible use/free movement: 242 mm
- Product type
Power feed
- Cable type
YSLYCY-JZ
- No. of leads
7 x
- Cross section (each core)
1.50 mm²
- No. of leads (part 2)
7 x
- Cross section (each core) (part 2)
1.50 mm²
- Cross section
7 x 1.50 mm² + 7 x 1.50 mm²
- Cable features
Flat
Flexible
- Outside Ø
12.10 mm
- Content
50 m
- Nominal voltage
500 V
- Packaged
Yes
- Sold per metre
Yes
- Manufacturer part #
VER YSLYCY-JZ 7x 1,5 Ri. 50
- Insulation material
Polyvinyl chloride
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
70 °C
- Max. length sold by the metre
50 m
- Type
VER YSLYCY-JZ 7x 1,5 Ri. 50
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3337031 VER YSLYCY-JZ 7x 1,5 Ri. 50 Power feed YSLYCY-JZ 7 x 1.50 mm² 50 m
Description
Universally applicable measuring, control and control line in mechanical engineering and in plant technology, particularly as connection and connection line for machine tools, production lines, control units, control panels, in plant construction, in power plants, in heating and air-conditioning systems, in cooling systems, in office machines and data processing systems, laying in dry, damp and wet rooms, but not outdoors, largely resistant to oils, grease and chemicals, increased requirement for interference resistance of signal transmission (EMC)
This text is machine translated.
This text is machine translated.
Hints
Made in Europe
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











