• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 43825 Blank M-Disc Blu-ray DVD 25 GB 10 pc(s) Spindle Printable

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.60 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim M-Disc BR-D 25GB 4X PRINTABLE 10-pack

  • 25 GB storage capacity
  • Speed: 4 x
  • Packaging: 10-pack, spindle
  • Disk surface: with inkjet printers printable
  • Printable art paper range: 40 - 118 mm

Technical specifications

Product type

Blank M-Disc Blu-ray DVD

Content

10 pc(s)

Memory capacity

25 GB

Writing speed

4 x

Features

Printable

Packaging

Spindle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1339497 Verbatim 43825 Blank M-Disc Blu-ray DVD 25 GB 10 pc(s) Spindle Printable

Description

Verbatim M-Disc is the new standard in the field of digital storage, designed for the storage and protection of your files. In this process your data in a stone similar memory layer burned, which is impervious to light, temperature effect and moisture.

Of Millen Iata carried out tests to industry standard ISO/IEC 10995 revealed that the life expectancy of a M-Disc DVD 1.332 years and only 5% of the data carrier after 667 years show signs of loss of data. The expected service life is therefore in the case of several hundred years ago.

Thus you can be absolutely sure that your precious photos, music libraries, medical documents, and other important data can be stored on a storage medium, which have a long life.

This text is machine translated.

Scope of delivery

  • 10-piece.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.