• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 49145 USB-C® Adapter [1x USB-C® plug - 1x VGA socket] Silver (matt) 0.10 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-C TO VGA ADAPTER - USB 3.1 GEN 1/ VGA 10CM CABLE

  • VGA adapter

Technical specifications

Product type

USB-C® Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

VGA socket

Cable length

0.10 m

Factory colour

Silver (matt)

Connector version

straight

Cable use

USB-C®

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

VGA

Signal flow direction

Unidirectional (uni)

Video transmission possible

Yes

Weight

0.042

UKCA

yes

Description

The USB-C™ on VGA adapter enables a seamless connection from any USB-C™ device to your projector, TV or monitor. Supports VGA transmission. Slim, compact design - ideal for traveling.

This text is machine translated.

Features

  • Interface: 1 x USB-C™ (USB 3.1 GEN 1) and 1 x VGA (60 Hz)
  • Operating system: Windows 10, 8, 7, Mac OS 9.X and higher, Linux 2.4.X.
  • Working temperature: 5-40 ° C.
  • Storage temperature: 0-60 ° C.

Scope of delivery

  • USB-C TO VGA ADAPTER - USB 3.1, 10CM