Main applications: Concept modeling for mechanics, medicine, food containers, transparent objects.
Technical specifications
Diameter accuracy 1.75 mm ± 0.05 mm
Process temperature: 240±10°C.
Material net weight: 1 kg
Bending strength 69 MPa
Bending module 2050 MPa
Impact resistance (Charpy): 8.1 KJ/m²
Transparency: 90%
Tensile strength 50 MPa
Recommended extrusion temperature: 235±10 °C.
Recommended bed temperature: 90°C.
Product type
Filament
Filament material
PETG
Filament properties
shatter-proof
clexible
Filament Ø
1.75 mm
Filament colour
Transparent
Heated bed required
Yes
Weight
1 kg
Content
1 pc(s)
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3411907 Verbatim 55051 55051 Filament PETG shatter-proof, clexible 1.75 mm 1 kg Transparent 1 pc(s)
Description
Easy-to-print filament with high impact resistance. This hydrophobic filament offers excellent flexibility and can be printed almost without distortion or shrinkage and is odorless. Ideal is suitable for mechanical concept models, food containers and medical objects. Like all Verbatim filaments, it is manufactured according to high quality control standards and with tight tolerances to ensure a uniform feed and stable prints.
This text is machine translated.
Description
Easy-to-print filament with high impact resistance. This hydrophobic filament offers excellent flexibility and can be printed almost without distortion or shrinkage and is odorless. Ideal is suitable for mechanical concept models, food containers and medical objects. Like all Verbatim filaments, it is manufactured according to high quality control standards and with tight tolerances to ensure a uniform feed and stable prints.
This text is machine translated.
What kind of 3D Printer Filaments are you looking for?