
Number
Total (1 kg = € 28.99)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
Verbatim Filament PET-G 1.75mm red
- High shock resistance
- Exceptional flexibility
- Using food grade pellets
Technical specifications
- Product type
Filament
- Filament material
PETG
- Filament Ø
1.75 mm
- Filament colour
Red
- Heated bed required
Yes
- Printing temperature (min.)
230 °C
- Max. printing temperature
250 °C
- Weight
1 kg
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1969829 Verbatim 55053 3D PRINTER FILAMENT PET-G 1.75MM 1KG RED 55053. 1 Filament PETG 1.75 mm 1 kg Red 1 pc(s)
Security datasheet
Security datasheet 1969829 Verbatim 55053 3D PRINTER FILAMENT PET-G 1.75MM 1KG RED 55053. 1 Filament PETG 1.75 mm 1 kg Red 1 pc(s)
Description
An easy-to-print filament with high impact resistance. This hydrophobic filament has exceptional flexibility, prints without distortion or shrinkage and is odorless. It is an ideal material for mechanical concept modeling as well as food containers and medical products. As with all Verbatim filaments, this filament is also produced in compliance with strict Japanese quality control standards and tight tolerances to enable simultaneous feed and stable printing.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Spool


































