• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 55062 55062 Filament PETG 2.85 mm 1 kg Red (transparent) 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 34.99)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim filament PET-G 2.85 mm red transparent

  • High shock resistance
  • Exceptional flexibility
  • Using food grade pellets

Technical specifications

Product type

Filament

Filament material

PETG

Filament Ø

2.85 mm

Filament colour

Red (transparent)

Weight

1 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1969817 Verbatim 55062 55062 Filament PETG 2.85 mm 1 kg Red (transparent) 1 pc(s)

Security datasheet

Security datasheet 1969817 Verbatim 55062 55062 Filament PETG 2.85 mm 1 kg Red (transparent) 1 pc(s)

Description

An easy-to-print filament with high impact resistance. This hydrophobic filament has exceptional flexibility, prints without distortion or shrinkage and is odorless. It is an ideal material for mechanical concept modeling as well as food containers and medical products. As with all Verbatim filaments, this filament is also produced in compliance with strict Japanese quality control standards and tight tolerances to enable simultaneous feed and stable printing.

This text is machine translated.

Scope of delivery

  • Spool

More interesting products

(*All information is plus legal VAT)