• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 55330 55330 Filament PLA 2.85 mm 1000 g Red 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 32.99)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim PLA 2.85 Red 1kg

  • High performance polyactid (PLA) for material extrusion
  • Plant-based biopolymer
  • Good editability after printing
  • Odourless

Technical specifications

Product type

Filament

Filament material

PLA

Filament Ø

2.85 mm

Filament colour

Red

Heated bed required

No

Printing temperature (min.)

200 °C

Max. printing temperature

220 °C

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2178406 Verbatim 55330 55330 Filament PLA 2.85 mm 1000 g Red 1 pc(s)

Description

PLA is an easy-to-print filament made from renewable plant resources. Verbatim PLA is manufactured according to a Mitsubishi Chemical formulation and is subject to strict Japanese quality requirements. It is odorless and can be processed excellently after printing. This makes it a wonderful all-purpose material for a wide range of applications, such as Concept modeling and training.

Main application areas:
Concept modeling for food packaging,
Transport container,
Medical/hygiene products,
Housing,
Apprenticeships

This text is machine translated.

Scope of delivery

  • 1x coil

More interesting products

(*All information is plus legal VAT)