• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 55953 55953 Filament PP high stiffness, high tensile strength 2.85 mm 500 g Ecru 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 79.98)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim PP filament - 2.85 mm 500 g - natural

  • High-quality polypropylene (PP) filament for material extrusion
  • One of the most commonly used plastics in industry
  • Good mechanical properties in terms of rigidity and tensile strength
  • Good surface texture
  • Resistant to acids, bases and organic solvents
  • Lightweight
  • Food packaging grade pellets used
  • Good transparency
  • Hinge property
  • Main application areas: Technical products, automotive, mechanical engineering, prototypes, toys

Technical specifications

  • Diameter accuracy 1.75 ± 0.05 mm
  • Material net weight: 0.5 kg
  • Filament length 233 m
  • Flow rate at 230°C, 21.1 N: 20.0 g/(10 minutes)
  • Density: 0.89 g/cm³
  • Viscat softening temperature 115°C.
  • Durometer hardness: Shore D55
  • Bending strength 14 MPa
  • Bending module 350 MPa
  • Impact resistance (Charpy): 10 KJ/m²
  • Tensile strength 14 MPa
  • Tension> 200%
  • Diameter 200 mm
  • Coil depth 72 mm
  • Hub diameter 102 mm
  • Hub hole diameter 51 mm
  • Recommended extrusion temperature: 240±10 °C.
  • Recommended bed temperature: 80°C.
  • Recommended printing speed 30 mm/s.
Product type

Filament

Filament material

PP

Filament properties

high stiffness

high tensile strength

Filament Ø

2.85 mm

Filament colour

Ecru

Heated bed required

Yes

Weight

500 g

Content

1 pc(s)

Depth

200 mm

Height

100 mm

Width

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411911 Verbatim 55953 55953 Filament PP high stiffness, high tensile strength 2.85 mm 500 g Ecru 1 pc(s)

Description

One of the most commonly used plastics in industry with good mechanical properties such as rigidity and strength, low weight and good hinge properties. Made of food grade granules, it is resistant to acids, bases and organic solvents, has good light permeability and is supplied as standard with strict quality controls. Applications include prototypes, toys, automotive and mechanical engineering.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)