• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Premium microSDHC card 16 GB Class 10

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim 16GB Class 10 microSDHC card

  • 16GB memory capacity
  • Class 10
  • Read and write speed up to 10MB/s

Technical specifications

Product type

microSDHC card

Memory capacity

16 GB

Speed ​​class

Class 10

Reading

45 MBps

Writing

10 MBps

Factory colour

Black

Compatible with

Samsung

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 417056 Verbatim Premium microSDHC card 16 GB Class 10

Description

As the smallest currently available format for memory cards the micro-SDHC memory card was developed especially for mobile phones. This memory card needs very little current and in this way extends the battery life of your mobile phone. It can also be used for GPS-devices, MP3-player, digital cameras and PDAs.

The list of the compatible devices is becoming longer day by day. Verbatim microSD memory cards are compatible with all devices, which have an SDHC-slot, when an SD-adapter is used.

All cards contain the latest copyright management - technologies for legal transfer of digital content (images, films, music, etc.) via computer networks for private use.

SD High Capacity (SDHC) is a new SD memory card with the standard SDA 2.0 and more than 2 GB of storage space. In addition to the large storage capacity offers a high speed for the data transmission. At the SDHC-specification, different performance classes differences, the speed. The class 10-specification, there a data transmission speed of at least 10 MB/s.

This text is machine translated.

Scope of delivery

  • Memory card

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.97*

More interesting products

(*All information is plus legal VAT)