• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Store 'n' Go 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Blue 53200

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim INTERFERENCE 'N GO 1 TB blue USB 3.0

  • 1 TB storage capacity
  • USB 3.0 SuperSpeed data transfer
  • Easy transfer of documents and data between home and the office.
  • Reliable protection and storage of all files from your PC or your laptop/notebook.
  • USB plug & play (additional power supply not required)
  • Elegant and slim design, which harmonizes perfectly with your workplace and enables a simple transport.
  • Nero BackItUp Essentials for creating your own backups of your PC/notebook hard drive on your portable hard drive
  • Quick start guide, expressed in 27 languages
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

2.5" external hard drive

Series

Store 'n' Go

Memory capacity

1 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Blue

Formatted according to

MacOS

Windows

Software included

Nero BackItUp Essentials Software

Green Button software to save energy

Formatting software

Eraser software.

Width

119 mm

Height

81 mm

Depth

14.5 mm

Weight

140 g

Dim

(W x H x D) 119 x 81 x 14.5 mm

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1389194 Verbatim Store 'n' Go 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Blue 53200

User & Safety Instructions

User & Safety Instructions 1389194 Verbatim Store 'n' Go 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Blue 53200

Description

Enormously powerful storage with a USB 3.0 "Super Speed" interface is the feature, the external hard disk Store n Go. The USB 3.0 interface offers up to 10 times faster data transfer than USB 2.0 (based on USB bus speed) and thus enables a super-fast data transfer for at home or on the go.

The super beautiful design of this hard disk blends perfectly with your modern work place, as a perfect complement to your notebook.

The external hard-disk Store n Go is fed by USB 3.0-Bus, and backward compatible with USB 2.0-connections at PCs or notebooks. The power supply for the operation of this external hard disc is supplied directly via the USB port and is immediately ready for use.

External Store 'n' Go-Festplatten have a FAT32 formatting, so that they can be used on Windows and Mac. A Reformat to NTFS for the storing of large files (on the PC) is of course also possible.

For additional security of your PC or laptop, the provided Nero BackItUp Essentials" software, which supports you during a backup copy. With "BackItUp Essentials", you can at any time all your files, folders and drives back up or for additional security, automatic backups at a particular point in time.

"Nero BackItUp Essentials software is with Windows 7, Windows XP, Windows Vista or Windows 8 compatible (not compatible with Mac OS).

Also included in the delivery scope of the external Store 'n' Go hard disk from Verbatim is the power-saving software Green Button. The software allows you, when not in use an external hard drive, this completely off. This enhances efficiency and saves power.

This text is machine translated.

Scope of delivery

  • Store 'n' Go Portable Hard Drive USB 3.0
  • USB 3.0 cable
  • Quick guide
  • User Guide (included on the hard drive)
  • Nero BackItUp Essentials software (included on the hard drive)
  • Green Button software for saving energy (included on the hard drive)
  • Formatting software (included on the hard drive)
  • Eraser software (included on the hard drive).

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 10
  • MAC OS X 10.4
  • Linux Kernel 2.6

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)