• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verico Power Guard XL Power bank 20000 mAh Fast Charge LiPo USB type A Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 24.99
-12 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verico Power Guard XL Power bank

  • 2 USB outputs
  • Dual port charging
  • Protection against over and deep discharge
  • Fast Charge charging technology

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

2400 mA

Technology

LiPo

Length

140 mm

Width

68 mm

Connector

USB type A

Height

27 mm

Weight

417 g

Operating voltage

5 V via USB

Factory colour

Black

Wireless charging

No

Charging method

Fast Charge

Dim

(L x W x H) 140 x 68 x 27 mm

IP41

Documents & Downloads

Datasheet

Datasheet 2384548 Verico Power Guard XL Power bank 20000 mAh Fast Charge LiPo USB type A Black

User & Safety Instructions

User & Safety Instructions 2384548 Verico Power Guard XL Power bank 20000 mAh Fast Charge LiPo USB type A Black

Security datasheet

Security datasheet 2384548 Verico Power Guard XL Power bank 20000 mAh Fast Charge LiPo USB type A Black

Description

Keep your devices fit and protect the batteries!
The large capacity of the Verico power guard XL holds your mobile phone and your pad completely charged and ready to use at any time and anywhere. The Verico power guard XL is equipped with micro USB and USB type C charging ports for flexible charging.
Do you have two devices? No problem! The Verico power guard XL is equipped with two USB charging ports, whereby two devices can be charged simultaneously. Quickly charge your Verico power GUARD XL with its 5V 2A inputs and ready to recharge other devices.

This text is machine translated.

Scope of delivery

  • Powerbank
  • Charging cable
  • User manual.

Accessories

(*All information is plus legal VAT)