• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy ASS030572018 RS485 to USB Interface 1,8m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter cable Victron RS485 to USB interface 1.8m

  • Connection to the energy meter
  • Interface cable
  • Length: 1.8m
  • RS485 to USB

Technical specifications

Dim

(L x W x H) 1.5 m x 200 mm x 10 mm

Width

200 mm

Height

10 mm

Length

1.5 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497306 Victron Energy ASS030572018 RS485 to USB Interface 1,8m

Description

The 1.8m USB to RS485 interface cable from Victron Energy for connecting the ET112 or ET340 energy meter to the Color Control GX system control monitor or the Venus GX system monitoring.

This text is machine translated.

Scope of delivery

  • Adapter cable Victron RS485 to USB interface 1.8m

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)