
Highlights & Details
VRLA Deep Cycle 12 V 22 Ah
- VRLA technology
- Low self-discharge
- Excellent behavior after deep discharge
Technical specifications
- Dim
(W x H x D) 181 x 167 x 77 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
22 Ah
- Height
167 mm
- Weight
5.8 kg
- Content
1 pc(s)
- Type
Deep Cycle
- Rechargeable
Yes
- Depth
77 mm
- Width
181 mm
- Features
High number of charge cycles
- Range of use
Alarm systems
Electric vehicles
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2497141 Victron Energy Deep Cycle BAT212200084 VRLA 12 V 22 Ah AGM (W x H x D) 181 x 167 x 77 mm High number of charge cycles
User & Safety Instructions
User & Safety Instructions 2497141 Victron Energy Deep Cycle BAT212200084 VRLA 12 V 22 Ah AGM (W x H x D) 181 x 167 x 77 mm High number of charge cycles
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 219.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































