• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Remote On-Off-Kabel ASS030550120 Data cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1924377 Victron Energy Remote On-Off-Kabel ASS030550120 Data cable

User & Safety Instructions

User & Safety Instructions 1924377 Victron Energy Remote On-Off-Kabel ASS030550120 Data cable

Description

The Victron remote on-off cable is required for devices which are to be switched on and off via the remote control port and require a reverse signal voltage to switch to On. In this case, it can be clamped between the load output of the BlueSolar charge regulator and the Phoenix inverter up to 350W in order to control this remotely via the charge regulator.For example, with the smaller inverters of the Phoenix series up to 350W power. The reversed voltage allows the cable to be switched, for example, between the Victron BlueSolar MPPT series charge controllers and the series of Victron Phoenix inverters. Thus, you have the possibility to switch the converter on and off via the MPPT control. However, this only works with models that also have a load output. In this case, the controller not only serves as AN ON/off switch but also simultaneously as protection against deep discharge of the battery through the converter.Included in the delivery

This text is machine translated.

Scope of delivery

  • 1x Victron remote on-off cable

What kind of Battery & Charger Accessories are you looking for?