• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 1398 H0 modern destination display with LED lighting Prefab component

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 modern destination display with LED lighting

  • Lifelike design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Station furnishings

Settings

On a journey

Rail traffic

Type

Prefab component

Length

20 mm

Width

5 mm

Height

9 mm

Dim

(L x W x H) 20 x 5 x 9 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586352 Viessmann Modelltechnik 1398 H0 modern destination display with LED lighting Prefab component

Description

Destination display of epochs V and VL with two-sided display. Maintenance-free thanks to LED lighting. Can be mounted under the platform roof or on the side, e.g. on a mast. Pre-fabricated paper sheets for labeling are enclosed. On our website viessmann-modell.de you will find a program in the Download Center with which you can create your own label.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)