• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4312 N Twin track cantilever mast 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Pylons

  • Made of metal
  • Detailed
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Twin track cantilever mast

Track system

Universal

Height

45.5 mm

Age category

15 years and over

Content

1 pc(s)

Design type

Mainmast with 2 boom

Description

Detailed metal design Height 45.5 mm.

This text is machine translated.

Features

  • View full metal version. Height 45.5 mm.

More interesting products

(*All information is plus legal VAT)