• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4565 Point lantern + motor adapter

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 point lamp with drive adapter

  • Useful track accessories
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Point lantern + motor adapter

Length

29 mm

Width

20 mm

Height

53 mm

Age category

15 years and over

Dim

(L x W x H) 29 x 20 x 53 mm

Description

This soft lantern is via their associated adapter on the front side of the universal drive installed and used its long-drive. At the output of the adapter is a separate long-Output - the full functionality of the universal drive thus remains. The point light is illuminated by a white LED, the connection is made via the brown-yellow cable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)