• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4568 Point motor 14 V, 24 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 motor point drive for Märklin/Trix C-track

  • Useful track accessories

Technical specifications

  • H0 Märklin/Trix C track
Size

H0

Product type

Point motor

Operating voltage

14 V

24 V

Age category

15 years and over

Type

For Märklin/Trix C-track

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274408 Viessmann Modelltechnik 4568 Point motor 14 V, 24 V

Description

This special point drive is a powerful, noiseless drive with accompanying digital decoder for the installation in Märklin and Trix C-track system points. The decoder is located as a module in the cable, so the drive is particularly compact. The point drive is characterized by prototypical slow movement of the points of interest. Speed and motion sequence are electronically controlled and ensure a sensitive drive. If the motion direction does not match the switching direction on your input device due to the properties of your switch, you can invert the actuator direction in digital mode. The associated decoder understands the formats Märklin-Motorola and DCC and can be the requested set or actual position via RailCom to suitable digital centers, e.g. Viessmann Commander Art. 5300/5320, report back. However, it can also be operated in analogueue mode. Additional switching outputs for relays or LEDs as well as for conventional position feedback and heart piece polarization complete the range of functions. Its function is configurable.

This text is machine translated.

Hints

Märklin-C points:
24611 points left
24612 points right
24624 double crossing point DKW
24630 three-way point DWW (2nd pc. Drive)
20671 curved point left with hand lever
20672 curved point right with hand lever
24671 curved point left
24672 curved point right
24711 slim point left
24712 slim point right
24771 slim curved point left
24772 slim curved point right
Trix-C points:
62611 SWITCH C-TRACK LEFT
62612 SWITCH C-TRACK RIGHT
62624 SWITCH C-TRACK DKW
62671 SWITCH C-TRACK BEND POINT LEFT
62672 SWITCH C-TRACK BEND POINT RIGHT
62711 SLIM SWITCH LEFT
62712 SLIM SWITCH RIGHT
62771 ARC POINT LEFT
62772 ARC POINT RIGHT

More interesting products

(*All information is plus legal VAT)