User & Safety Instructions 2274407 Viessmann Modelltechnik 4567 Universal point motor
Description
This special point drive is a powerful, low-noise drive with associated digital decoder for installation in TT bedding points. The decoder is located as a module in the cable, so the drive is particularly compact. The point drive is characterized by prototypical slow movement of the points of interest. Speed and motion sequence are electronically controlled and ensure a sensitive drive. If the motion direction does not match the switching direction on your input device due to the properties of your switch, you can invert the actuator direction in digital mode. The associated decoder understands the formats Märklin-Motorola and DCC and can be the requested set position or the actual position via RailCom to suitable digital centers, e.g. Viessmann Commander Art. 5300/5320, report back. However, it can also be operated in analogueue mode. Additional switching outputs for conventional position feedback and cardiac polarization complete the range of functions. Its function is configurable.
This text is machine translated.
Description
This special point drive is a powerful, low-noise drive with associated digital decoder for installation in TT bedding points. The decoder is located as a module in the cable, so the drive is particularly compact. The point drive is characterized by prototypical slow movement of the points of interest. Speed and motion sequence are electronically controlled and ensure a sensitive drive. If the motion direction does not match the switching direction on your input device due to the properties of your switch, you can invert the actuator direction in digital mode. The associated decoder understands the formats Märklin-Motorola and DCC and can be the requested set position or the actual position via RailCom to suitable digital centers, e.g. Viessmann Commander Art. 5300/5320, report back. However, it can also be operated in analogueue mode. Additional switching outputs for conventional position feedback and cardiac polarization complete the range of functions. Its function is configurable.