• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Selfie-Frau Scale model

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Selfie-Frau

  • 'HO' in white letters on a black background.

Technical specifications

  • Installation depth 38 mm.
Size

H0

Figures

1

Age category

15 years and over

Type

Scale model

Features

Illuminated

Settings

Family & Leisure

Type

Selfie-Frau

Product type

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1587041 Viessmann Modelltechnik H0 Selfie-Frau Scale model

Description

Mrs when self-portrait with flash capable of function. A muzzle at irregular intervals, simulated by a micro-LED flash light from the mobile phone.

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.