• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewlite notebook holder - option 040

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour of product: White
  • Package width: 36 cm
  • Depth: 300 mm
  • Width: 300 mm
  • Height: 53 mm
  • Package depth: 34 cm
  • Package weight: 1.4 kg
  • Package height: 8.6 cm
Product type

Laptop stand

Suitable for

41,7 cm (16,4")

25,4 cm (10")

27,9 cm (11")

30,5 cm (12")

30,7 cm (12,1")

33,0 cm (13")

34,3 cm (13,5")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

Show more
Material

Steel

Factory colour

White

Type of bearing

N/A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 660454 Viewlite notebook holder - option 040

Description

Suitable for almost every notebook. The elastic band holds your notebook securely in place so you can move it to your ideal position, including for example aligning it with your secondary display monitor. Due to its quick release mounting head you can switch easily between your notebook holder and other Viewlite options. - Very fast installation - VESA mount rotation block enabled by default - Exclusively compatible with the Viewlite quick-release VESA system - Supports a max. thickness of 30 mm for an opened notebook - Hidden cable management is easily accessible - Fitted with protective non-slip foam - Includes elastic safety band

What kind of Laptop Stands, Laptop Coolers are you looking for?