
Highlights & Details
Viewsonic Projector LSD500HD Laser
- ANSI lumen: 5500 ANSI lumen
- Built-in speaker, Remote included, Full HD
Technical specifications
- Capacity of projection area 762 - 7620 mm (30 - 300")
- Projection distance 0.75 - 9.76 m
- Projector brightness 5500 ANSI lumens
- Projector native resolution: 1080p (1920x1080)
- Contrast ratio 3000000:1
- HDMI version 2.0
- USB-plug USB type-A
- Market positioning: Home theater
- Product type: Standard throw projector
- Power source: Direct current
- Product type
Projector
- Technology
Laser
- Range of use
Home cinema/HD projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
5500 ANSI lumen
- Image format
16:9
- Digital zoom
1.3 x
- Beamer features
Built-in speaker
Remote included
Full HD
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- Connections
USB Type A
HDMI
RJ45
RS232
3.5 mm audio jack
- ECO noise level
27 dB
- Max. operating noise
32 dB
- Dim
(W x H x D) 286 x 129 x 216 mm
- Width
286 mm
- Height
129 mm
- Depth
216 mm
- Weight
2.9 kg
- Factory colour
White
- Power consumption (ON)
165 W
- Power consumption (standby)
0.5 W
- HDCP
Yes
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
15 W
- Power supply (details)
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Remote control included
yes
- Offset
132 %
- Headphone outputs
1
- Built-in speaker(s)
yes
- Full HD
yes
- On Screen Display (OSD)
yes
- Horizontal scan range
15 - 135 kHz
- RS-232 ports
1
- Manual
yes
- Digital zoom
2 x
- Aperture range (F-F)
2,43 - 2,78
- Optical zoom
1.3 x
- Package weight
4.6 kg
- Vertical scan range
24 - 120 Hz
Documents & Downloads
Datasheet
Datasheet 3767947 Viewsonic Projector LSD500HD Laser 5500 ANSI lumen 1920 x 1080 Full HD Built-in speaker, Remote included, Full HD
User & Safety Instructions
User & Safety Instructions 3767947 Viewsonic Projector LSD500HD Laser 5500 ANSI lumen 1920 x 1080 Full HD Built-in speaker, Remote included, Full HD
Description
Scope of delivery
- Power cord 1
- Remote control 1
- QSG: Yes
- Warranty card: Yes (CN only)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












