
Viewsonic VX3276-4K-MHD LCD EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 8 ms DisplayPort, HDMI™, Audio stereo (3.

Highlights & Details
Viewsonic VX3276-4K-MHD LCD
- Screen size 81.3 cm (32 inch) 4K, 3840 x 2160 p;Response time: 8 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, Audio stereo (3.5 mm jack), Mini DisplayPort;Built-in speakers, UHD resolution, HDR
Technical specifications
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
81.28 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
60 Hz
- Response time
8 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
2500 : 1
- Factory colour
Silver
- Interfaces
DisplayPort
HDMI™
Audio stereo (3.5 mm jack)
Mini DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of MiniDPs
1 x
- Features
Built-in speakers
UHD resolution
HDR
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
713 mm
- Height
418 mm
- Depth
42 mm
- Weight
6.8 kg
- Dim
(W x H x D) 713 x 418 x 42 mm
- Display size
30 inch - 32 inch
- Display type
LCD
- Range of uses
Office
Home
Gaming
Media
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
81.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
56 W
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 2161083 Viewsonic VX3276-4K-MHD LCD EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 8 ms DisplayPort, HDMI™, Audio stereo (3.
User & Safety Instructions
User & Safety Instructions 2161083 Viewsonic VX3276-4K-MHD LCD EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 8 ms DisplayPort, HDMI™, Audio stereo (3.
Warranty Terms
Warranty Terms 2161083 Viewsonic VX3276-4K-MHD LCD EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 8 ms DisplayPort, HDMI™, Audio stereo (3.
Description
Finest details with 4K UHD
The 4K UHD-performance of the VX3276-4K-mhd provides with more than 8 million pixels for extremely detailed, lively pictures.
HDR10 for more contrast and color accuracy
This monitor is compatible with the industry standard HDR10 (High Dynamic Range), so color, brightness and contrast are more clearly defined.
Clarity from any viewing angle
Enjoy authentic color reproduction at constant brightness, regardless of your viewing angle. Thanks to SuperClear® VA technology, the VX3276-4K-mhd delivers consistent image quality, whether you are viewing the screen from the top, bottom, front or side.
Elegant design
The monitor design is inspired by the architecture. It combines modern shape aspects such as a slim profile and frameless with a striking triangular base.
Fine contrast
The high dynamic contrast ratio of 80M:1 provides for more picture depth. The gradations between the brightest and darkest colors are shown extremely precisely. The X3276-4K-mhd thus also shows the finest nuances.
Flexible connections
A DisplayPort, a MiniDP as well as the two HDMI inputs provide for a variety of connectivity.
Optimized ViewMode settings
ViewSonic's exclusive ViewMode offers optimized presets for Games, Movies, Internet, Text, Mono, and Mac. In this way, gamma curve, color temperature, contrast and brightness are adjusted automatically in order to achieve an optimum picture display for the respective applications.
Protect your eyes
The flicker-free technology and the blue light filter relieve the eyes even with longer viewing times.
Integrated speakers
The two built-in speakers provide balanced stereo sound.
Low energy consumption
The Eco mode of ViewSonic adjusts the picture brightness in an optimized way, in order to reduce the power consumption and extend the life of the screen.
VESA compatibility
Install the monitor wherever you like. Thanks to the VESA-compatible mounting design, you have maximum flexibility.
This text is machine translated.
Features
- 4K Ultra HD resolution
- HDR10
- SuperClear® VA technology
- Borderless screen and triangular design pedestal made of metal
- 10-bit color depth (1.07 billion colors)
- Dual HDMI and DisplayPort
- ViewMode technology
- Flicker-free technology and blue light filter
- Two integrated speakers
- Eco mode
- VESA-mountable
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce RF-4746622 HDMI / DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002373311PI00/renkforce-rf-4746622-hdmi-displayport-adapter-1x-displayport-plug-1x-hdmi-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)













