• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 2.00 m White AK-340102-020-

Product type
DisplayPort cable
Connection type
Mini DisplayPort
DisplayPort
Version
Adapter cable
Connection type
Mini DisplayPort to DisplayPort
Connections
Mini DisplayPort plug
DisplayPort plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DisplayPort Connection Cable

  • Ideal to connect mobile devices with displays

Technical specifications

Product type

DisplayPort cable

Connection type

Mini DisplayPort

DisplayPort

Version

Adapter cable

Connection type

Mini DisplayPort to DisplayPort

Connections

Mini DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 1.1

Connector version

straight

Video resolution

2560 x 1600 Pixel

Cable length

2.00 m

Factory colour

White

Cable features

double shielding

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

32

Shielding

Braid shielding/shielding film

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 993546 Digitus Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 2.00 m White AK-340102-020-

User & Safety Instructions

User & Safety Instructions 993546 Digitus Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 2.00 m White AK-340102-020-

Description

This high performance HD digital audio and video cable suits for connection of a MacBook, MacBook Air, MacBook Pro, iMac, Mac mini and Mac Pro to a Monitor, Beamer, LCD/TFT Monitor with DP interface, for example.

· Support 4K/2K with 60Hz

Features

  • Number of wires: 20
  • Shielding: double shielded
  • Material: CU wires
  • Contact surface: nickel-plated
  • Locking: Snap-on mounting

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.76€ 67.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)