• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor 0307105 V2110 Bit adapter 12.5 mm 3/4 inch Drive (screwdriver) 1/2" (12.5 mm) 46 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit adapter

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Spanner size (inch)

3/4 inch

Downforce

Square, solid, 20 mm (3/4")

Length

46 mm

Max. length

46 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1422197 Vigor 0307105 V2110 Bit adapter 12.5 mm 3/4 inch Drive (screwdriver) 1/2" (12.5 mm) 46 mm 1 pc(s)

Description

Adapter Square (Robertson) 12.5 = 1/2" male square 20 = 3/4" drive: Square hollow 12.5 mm (1/2 inch) Drive: Square substantial 20 mm (3/4 inch) Total length: 46 mm

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?