• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor 0307495 V5505N-1/2 Kraft bit 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vigor impact driver joint piece 1/2 inch (12.5 mm) square

  • Working in hard to reach places and around interfering edges
  • Drive: 1/2 inch (12.5 mm) square
  • Output: 1/2 in. (12.5 mm) square
  • For machine operation
  • This text is machine translated.

Technical specifications

Product type

Kraft bit

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Spanner size (inch)

1/2 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220447 Vigor 0307495 V5505N-1/2 Kraft bit 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

What kind of Bit Accessories are you looking for?