• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor Bit set Metric 3/8" (10 mm) 61-piece V2305

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Function

Metric

Drive

3/8" (10 mm)

Dim
Content

1 Set

Description

Features

  • Square socket drive 10 = 3/8" for hexagonal head socket wrench set:
  • length 28 mm: SW 6 (V2278) SW 7 (V 2277) SW 8 (V 2276) SW 9 (V 2275) SW 10 (V2274) SW 11 (V 2273) SW 12 (V 2272), size 13 (V 2271), size 14 (V2270) SW 15 (V 2269) SW 16 (V 2268), size 17 (V2254)
  • length 30 mm: SW 18 (V 2266) SW 19 (V2265) SW20 (V 2264) SW21 (V 2263) SW 22 (V2262) SW 24 (V 2261)
  • square drive 10 = 3/8" for external hexagon socket head screws socket wrench set, long,
  • length 63 mm: SW 8 (V2016) SW 9 (V 2017) SW 10 (V 2018) SW 11 (V2019) SW 12 (V2020) SW 13 (V2311) SW 14 (V2312) SW 15 (V2313), size 17 (V 2314) SW 19 (V 2315)
  • square drive 10 = 3/8" for external hexagon socket head screws spark plug insert, long,
  • long 66 mm: SW 16 (V2119) SW21 (V2120)
  • square drive 10 = 3/8" for hexagon socket screws screwdriver insert,
  • length 49 mm: SW3 (V 2285) SW 4 (V 2284) SW 5 (V 2283) SW 6 (V 2282) SW7 (V 2281) SW 8 (V 2280) SW 10 (V 2279)
  • square drive 10 = 3/8" for slotted screws screwdriver insert,
  • length 49 mm: SW 0.8 x 5.5 (V2288) SW 1 x 7 (V 2287) SW 1.2 x 8 (V 2286)
  • square drive 10 = 3/8" for cross-head screws (PH) screwdriver insert
  • length 49 mm: PH 1 (V2294) PH2 (V2293) PH3 (V 2292)
  • square drive 10 = 3/8" For Pozidrive Screws (PZ) screwdriver insert
  • length 49 mm: PZ 1 (V 2291) PZ 2 (V 2290) PZ 3 (V 2289)
  • square drive 10 = 3/8" for internal TORX ® screws TORX screwdriver insert
  • length 49 mm: T15 (V2303) T20 (V2302) T25 (V 2301) T27 (V2300) T30 (V 2299) T40 (V 2298) T45 (V 2297) T50 (V 2296) T55 (V 2295)
  • male square drive 10 = 3/8" square drive 10 = 3/8" Extension 75 mm (V 2115), 250 mm (V2117)
  • male square drive 10 = 3/8" fine-toothed ratchet, 198 mm (V 2304)
  • male square drive 10 = 3/8" square drive 10 = 3/8" universal joint, 50 mm (V 2118)
  • hexagon drive 8 = 5/16"
  • square drive 10 = 3/8" bit adapter, 30 mm (V AC1402).
  • External square drive 10 = 3/8" square socket drive 12.5 = 1/2" Sliding piece, 40 mm (V 2116)

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.