• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V1028 0306335 Ratcheting crowfoot wrench 17 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ratcheting crowfoot wrench

Spanner size

17 mm

No. of teeth

72

Length

225 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

Width

35 mm

Height

11 mm

Material (details)

Chromium-vanadium steel, chrome plated, polished

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805212 Vigor V1028 0306335 Ratcheting crowfoot wrench 17 mm

Description

Features

  • 81 teeth = 5° rotational angle, long design, chrome-plated, polished.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)