• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V1728 Vigor V1728 N/A

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vigor V1728 N/A

  • Particularly suitable for direct application of brake or hydraulic lines to the vehicle
  • This text is machine translated.

Technical specifications

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801641 Vigor V1728 Vigor V1728 N/A

Description

Features

  • For Making convex and double-Board Lung (DIN/SAE standards)
  • Lightweight and easy to use
  • For thin-walled steel, aluminum and copper wires metric/inch
  • No damage-coated cables.

Scope of delivery

  • Jaw Set 4,75/5,00/6.00 mm
  • Pressure Piece SAE/DIN 4,75/5,00 MM pressure piece SAE 6.00 mm
  • Pressure piece DIN 6.00 mm
  • 90° pressure piece 4.75 - 6 mm SAE 90°
  • Basic device
  • Quick change holder
  • Hydraulic spindle.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)