• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V1741 Magnetic lifter V 1741

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

327 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic lifter V 1741

Our service for you

Technical specifications

Product type

Magnetic retrieval tool

Length

133 mm

Content

1 pc(s)

Max. length

645 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801642 Vigor V1741 Magnetic lifter V 1741

Description

Features

  • Holds iron components even in inaccessible places
  • Extendable
  • Convenient pocket clip
  • Magnetic lifting force: Approx. 1600 g.
  • Overall length: 645 mm pulled out, 133 mm retracted
  • Dimensions 645 mm.
  • This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.96€ 60.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)