• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V4481-XD-2 Drawer V4481-XD-2 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drawer

Content

1 pc(s)

Dim

(L x W x H) 790 x 570 x 75 mm

Width

570 mm

Height

75 mm

Length

790 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572409 Vigor V4481-XD-2 Drawer V4481-XD-2 1 pc(s)

Description

For workshop trolley Series XD Dimensions / Length: 790 mm x 570 mm x 75 mm

This text is machine translated.