• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V4800 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 610 Nm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Compressed air impact driver V 4800

  • Torque (max.): 610 Nm

Technical specifications

  • Recommended torque: 550 Nm
  • Loesemoment max: 1200 Nm
  • Recommended hose diameter: 10 mm
  • Air connection thread: 12,91 mm (1/4)
Product type

Pneumatic impact driver

Tool holder

1/2" (12.5 mm) male square

Max. operating pressure

6.3 bar

Torque (max.)

610 Nm

Rotational speed (max.)

7500 U/min

Air consumption

183.9 l/min

Screw Ø (max.)

M16

Weight

2.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1581557 Vigor V4800 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 610 Nm

Description

Features

  • Ergonomically designed handle and housing for improved handling and operation
  • Ventilation by handle down
  • Easy to use.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.97€ 86.47*

What kind of Pneumatic Drills are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)