• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V4941N Vigor V4941N N/A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vigor V4941N N/A

  • Vigor injector shaft cleaning kit ∙ V4941N ∙ 23-pieces ∙ Number of tools: 23

Technical specifications

Dim

(L x W x H) 465 x 465 x 100 mm

Weight

5

Content

1 pc(s)

Width

465 mm

Height

100 mm

Length

465 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330512 Vigor V4941N Vigor V4941N N/A

Description

Clean the injector well, the injector tip and the nozzle cone hole properly.
Removal of soot residues, particles on HDI, diesel direct injection and common rail engines with Bosch and Delphi injectors.
Includes plug to protect against combustion chamber impurities.
Centring piece for precision guiding.
MERCEDES-BENZ CDI engines, Bosch/Delphi injectors (BMW ∙ RENAULT ∙ FORD ∙ FIAT ∙ IVECO). N-SPREADER V4941N-1 ∙ 22 ∙ V4941N-2 ∙ 245 ∙ V4941N-3 ∙ 20 ∙ V4941N-4 ∙ V4941N-5 ∙ V4941N ∙-M5 ∙ V4941N ∙-BL ∙ V4941N ∙-V4941N-V4941N-V4941R6-BK ∙ ∙ V4941N-V4941N-V4941R4 ∙ ∙ V4941R4-V4941N-V494R-19T ∙ ∙ V4941N-V4941N-V4941N-V4941N-V4941N-V4941N-V4941N-10-11 ∙ ∙ V494R-V494R-V4941N-V4941N-V4941N-V4941N-VR4-VR4-VRN-VRN-VR4 ∙-19T ∙ V4941N ∙ ∙ V4941N-R12 ∙ V4941N-R13.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.