• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V5158 Workbench Wood

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Workbench

Content

1 pc(s)

Material

Wood

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1674297 Vigor V5158 Workbench Wood

Description

Workbench with assortment. Wooden plate including collecting groove. 7 flat drawers (569 x 397 x 75 mm). Tray (569 x 397 x 154 mm 1 height). 2 castors with brakes, 2 fixed castors. 100% drawers. Including door, lockable. Including shelf. Central locking. Mutual locking (for minimum tilting risk). Load capacity per drawer: 40 kg. Colour: RAL 9005 Weight wagon: 115 kg. Total load capacity (static): 1000 kg. Drawer dimensions: 7 x 569 x 398 x 75 mm, 1 x 569 x 398 x 154 mm. Deposits dimension/Drawer size: 3/3 + (563 x 393 mm).

This text is machine translated.

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)